Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCL510A-1
Order Code3866149
Product RangeCL510A Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,048.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,048.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL510A-1
Order Code3866149
Product RangeCL510A Series
Technical Datasheet
Calibration TypeTemperature
External Height45mm
External Width69mm
External Depth126mm
Accuracy± 0.015 %
Weight0.24kg
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeCL510A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- RTD simulator, 1 Type (Pt100, 0.00385)
- Check and calibrate all RTD instruments
- High accuracy
- Easy to read backlight display
- Calibrate directly in temperature (°C or °F)
- Compatible with all RTD process instruments
- Over-voltage protection to 60VDC (rated for 30sec)
- Low battery indication with nominal 1hour of operation left
Contents
Simulator, 4 “AA” alkaline batteries, NIST certificate of calibration (no points), RTD wire kit with 2 red and 2 black leads with retractable shield banana plugs, Spade lugs, Operator’s manual.
Technical Specifications
Calibration Type
Temperature
External Width
69mm
Accuracy
± 0.015 %
Operating Temperature Min
-25°C
Product Range
CL510A Series
External Height
45mm
External Depth
126mm
Weight
0.24kg
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41912