Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHF01501
Order Code3877447
Product RangeCHF5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,192.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,192.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHF01501
Order Code3877447
Product RangeCHF5 Series
Technical Datasheet
Power Rating1.5kW
Supply Voltage120VAC
Sheath MaterialIncoloy
No. of Elements2Elements
Product RangeCHF5 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
1.5kW
Sheath Material
Incoloy
Product Range
CHF5 Series
Supply Voltage
120VAC
No. of Elements
2Elements
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001