Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 481.800 |
Product Information
Product Overview
OMEGA™ CDH-SD11 is innovative and easy to operate. What sets the CDH-SD11 apart from other conductivity meters is that it incorporates a real-time SD card data logger. The CDH-SD11 measures conductivity, TDS (Total Dissolved Solids) or salt concentration using a graphite plate electrode for long life. Downloading data from the SD card into an Excel spreadsheet allows the user to do further data or graphical analysis without special software. It has a wide variety of applications from water conditioning, aquariums, beverage manufacturing and fish hatcheries to food processing, photography, paper and plating industries, educational and other laboratories.
- Conductivity, TDS and salinity meter with real time SD card data logger
- Professional look design, accurate, portable meters with large LCD display and BNC connector
- All electrodes with BNC connector compatible to any other electrodes
- Hold function, low battery icon indicator, automatic power off in 15 minutes and may be disabled
- Built-in different temperature compensation selectable: Thermistor 30K, 10Kohm
- RFS (Recover to Factory Setting) function is included
- Conductivity calibration points: 1413uS (calibration solution is included)
- Conductivity cell constant (K) selectable: 1.0, 10 (selectable and adjustable)
- SD card capacity is 8GB (card included), warranty period of meter is 2 years, electrode is 1 year
- Tripod receptacle mountable design for long time monitoring purposes
Contents
Meter, Electrode x 1pc (cond/EC/tDS/salt), Battery-AAA x 3 pcs, 1413uS buffer solution x1, 9V adaptor, Black carrying case, 8G SD card.
Technical Specifications
30µS/cm to 20mS/cm
1%
175mm
32mm
-
1ppm
Conductivity, Salt, TDS, Temperature
58mm
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate