Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 306.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 306.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoACC786A
Order Code3804351
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Sensor MountingCable
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensor Mounting
Cable
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401