Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-TT-TI-24-1M
Order Code3410329
Product Range5TC Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.090 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 77.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-TI-24-1M
Order Code3410329
Product Range5TC Series
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max200°C
Measured Temperature Max200°C
Sensor Body MaterialPFA
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.51mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range5TC Series
Product Overview
5TC-TT-TI-24-1M is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- PFA thermocouple insulation
- T thermocouple type
- 24AWG wire gauge
- Lead length is 1m
- Stripped leads thermocouple termination
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
0°C
Measured Temperature Max
200°C
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
1m
Probe Diameter - Metric
0.51mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Sensing Temperature Max
200°C
Sensor Body Material
PFA
Lead Length - Metric
-
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.02"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
5TC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1