Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.720 |
5+ | CHF 31.140 |
10+ | CHF 27.030 |
20+ | CHF 26.540 |
50+ | CHF 26.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The OMT5D1FT is an ultra bright LED Light Tube supplied with a selection of mounting clips and fixings to facilitate use in the widest possible range of applications. The convenient and compact tube size makes this lighting component ideal for use in applications such as illumination for machinery, shelf displays, backlighting, automotive lighting and display cabinets.
- Very low power consumption
- High efficiency and brightness
- Easy to install, range of fixings supplied
- Fits in the space of a T5 fluorescent
- Low voltage, 24VDC operation
- Safe - No glass, gases or filaments
- Easily dimmable using PWM
Applications
LED Lighting, Automotive, Industrial, Commercial, HVAC
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
2.88W
Energy Rating
-
External Diameter
16mm
Lamp Base Type
-
CCT
6500K
Beam Angle
60°
Luminous Flux
-
Supply Voltage
24V
External Length
0.304m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398