Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSM104035007FE
Order Code1692491
Product RangeSlim-Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM104035007FE
Order Code1692491
Product RangeSlim-Mox Series
Technical Datasheet
Resistance5Gohm
Product RangeSlim-Mox Series
Power Rating1.5W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length27.43mm
Product Width2.4mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Product Overview
The SM104035007FE is a 5GΩ 1.5W through-hole mounting Thick Film Resistor with 0.032-inch standard radial leaded terminals and low outgassing epoxy (standard) coating. The Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficient is available for high stability circuit applications.
- High dielectric
- Low resistor noise
- Non inductive
Technical Specifications
Resistance
5Gohm
Power Rating
1.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
27.43mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
10kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
-
Product Width
2.4mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability