Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoRES3K5E-DEL
Order Code1129853
Product RangeRES Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerOHMITE
Manufacturer Part NoRES3K5E-DEL
Order Code1129853
Product RangeRES Series
Technical Datasheet
Track Resistance3.5kohm
Power Rating12.5W
Product RangeRES Series
Resistor MountingPanel Mount
Adjustment TypeRound Shaft
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height17.46mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Track Resistance
3.5kohm
Product Range
RES Series
Adjustment Type
Round Shaft
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (17-Jan-2023)
Power Rating
12.5W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
17.46mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649