Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJ-SH-105LM,000
Order Code1891678
Product RangeOJ
Also Known AsOJ-SH-105LM,000
Technical Datasheet
1,012 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.650 |
10+ | CHF 1.480 |
25+ | CHF 1.420 |
100+ | CHF 1.310 |
1000+ | CHF 1.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJ-SH-105LM,000
Order Code1891678
Product RangeOJ
Also Known AsOJ-SH-105LM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current3A
Product RangeOJ
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance125ohm
Approvals & StandardsVDE
Product Overview
The OJ-SH-105LM,000 is a miniature PCB Relay with DC coil. This OJ-series has 1-form-A (1NO) Ag contact with wash tight category of protection. 4kV dielectric between coil and contacts. Typical applications such as appliances, industrial control.
- Small size
- 4000Vrms Coil to contact dielectric strength
- 200mW Coil power
- Standard class E insulation
- -30 to 90°C Ambient temperature range
Applications
HVAC, Consumer Electronics, Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
125ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Product Range
OJ
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
Product traceability