Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 68.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08JE128
Order Code4757292
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8 / 32bit
Silicon Family NameFlexis - S08JE
Core ArchitectureColdFire, S08
Core Sub-ArchitectureColdFire v1, HCS08
Silicon Core NumberMC9S08JE128
Kit ContentsTower System Module Dev Board MC9S08JE128
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TWR-S08JE128 is a MC9S08JE low-power USB tower system module. The TWR-S08JE128 module is a development board for the MC9S08JE low-power USB Flexis® 8-bit family of MCUs. The TWR-S08JE128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower® System development platform.
- Supports external communications interfaces RS-232, RS485, CAN, USB
- Includes power regulation circuitry with standardized bus Low power
- Integrated open source BDM debugging tool two 80-pin connectors on outside to support debugging
- Small form factor of 59mm x 90mm
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - S08JE
Core Sub-Architecture
ColdFire v1, HCS08
Kit Contents
Tower System Module Dev Board MC9S08JE128
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8 / 32bit
Core Architecture
ColdFire, S08
Silicon Core Number
MC9S08JE128
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001