| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 118.000 |
Product Information
Product Overview
The TWR-MCF5225X-KIT is a tower system kit for the MCF5225X V2 ColdFire connectivity microcontrollers. The MCF5225x family consists of highly integrated devices with on chip USB, Ethernet, CAN and encryption functions featuring the complete MQX RTOS software at no additional cost. The tower system module is designed to enable rapid prototyping and development for applications requiring connectivity through Ethernet, USB and CAN. The TWR-MCF5225X operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. It can be powered by the OSBDM circuit via the mini B USB connector and an onboard, MC9S08JM60 based open source BDM (OSBDM) circuit provides a debug interface to the MCF5225X. The TWR-MCF5225X features two expansion card edge connectors that interface to elevator boards in a tower system, the primary and secondary elevator connectors.
- MCF52259 in an 144LQFP package
- Small form factor (59mm x 90mm)
- Four user controllable LEDs
- Expansion via primary elevator connector
- RS232 transceiver and 2x5 pin header
- MMA7260 three axis accelerometer
- Potentiometer
- Four DIP switches and two push buttons for user input
- MC9S08JM60 based open source debug (OSBDM) circuit
Applications
Automation & Process Control, Industrial, Medical, Building Automation, Alternative Energy, Communications & Networking, Metering, Building Automation, Consumer Electronics, Security
Contents
TWR-MCF5225X board, TWR-SER tower system serial module, TWR-ELEV tower system elevator modules, Cables, Quick start guide document, DVD with lab tutorials, software, training and collateral.
Technical Specifications
NXP
MCF5225x
ColdFire v2
Connectivity Module, 2x Elevator Boards, USB/Ethernet Cables, DVD
32bit
ColdFire
MCF52
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate