Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.660 |
Product Information
Product Overview
The TWR-MCF51JE is a ColdFire Flexis MCF51JE low power USB Tower System Module. The MCF51JE256/128 (JE256/128) provides ultra low power operation, USB connectivity and high measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high resolution analog to digital converter (ADC) and digital to analog converter (DAC) modules, rich peripheral set including a USB 2.0 host/device/on th e go controller, multiple serial interfaces and an external bus interface. The development board as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Integrated open source BDM debugging tool
- Small form factor (59mm x 90mm)
- 256KB flash, 32KB SRAM on chip memory
- Analog comparator with 5bit DAC
- 12bit SAR ADC high resolution ADC
- USB device/host/on the go controller
- 2 x serial peripheral interface (SPI)
- 2 x serial communication interface (SCI)
- I²C interface
Applications
Consumer Electronics, Industrial, Communications & Networking, Lighting, Medical, Portable Devices
Contents
TWR-MCF51JE board with a MCF51JE256 32bit MCU, DVD with software, training and collateral, Quick Start Guide document.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Flexis - MCF51JE
ColdFire v1
2x Evaluation Board, Cables, DVD
No SVHC (27-Jun-2024)
32bit
ColdFire
MCF51J
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate