Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 167.520 |
Product Information
Product Overview
The TWR-KV58F220M is a Tower System Module for the Kinetis V series KV5x microcontroller family built on the ARM cortex-M7 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping.
- OpenSDA debug circuit with mini USB connector and virtual serial port
- Four LEDs
- Combined magnetometer and accelerometer
- Four push buttons for user input or interrupts
- Potentiometer for ADC conversion simulation
- Motor control and auxiliary signal connectors
Applications
Test & Measurement, Motor Drive & Control, Industrial
Contents
Board and Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KV5
Cortex-M7
Eval Board MKV58F1M0VLQ22, 3ft A to Micro-AB USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKV58F1M0VLQ22
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate