Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 214.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 214.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTM050RDH03-41
Order Code4680635
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display Appearance-
Logic Voltage-
Interface TypeRGB
Display Brightness-
TouchscreenNo Touchscreen
Module Size120.7mm x 75.8mm
Operating Temperature Min-
Operating Temperature Max-
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
-
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-
Display Pinout
40 Way Connector
SVHC
No SVHC (21-Jan-2025)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
-
Display Brightness
-
Module Size
120.7mm x 75.8mm
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536