| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | CHF 0.588 |
Product Information
Product Overview
TJA1462BTK/S1Z is a CAN FD signal improvement transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. The TJA1462 includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1462 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s.
- Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Qualified according to AEC-Q100 grade 1
- Normal, standby modes, VCC pin supplies
- Up to 5Mbit/s CAN FD, up to 8Mbit/s CAN FD data rate
- Signal improvement, short WUP support [0.5 to 1.8µs], TXD dominant timeout
- Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
- Supply current is 42mA typ (dominant, VTXD = 0V, t <lt/> tto(dom)TXD, Tvj = -40 to +150°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
- HVSON8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN FD Transceiver, I2C
4.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
8Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate