Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 167.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 167.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1103SDB
Order Code4147374
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet Transceiver
Silicon ManufacturerNXP
Silicon Core NumberTJA1103AHN
Product Range-
Kit ContentsTJA1103 SABRE Development Board, UTP Cable
Product Overview
TJA1103SDB SABRE development board is a purpose-built tool to evaluate the xMII data path in an application context together with a NXP processor and is specifically designed for software engineering tasks. To enable quick application prototyping, various NXP system development boards feature the common SABRE connector; for example, our latest S32K3 general-purpose MCU, S32G vehicle network processors and i.MX 8 processors.
- 100BASE-T1 automotive Ethernet
- Simple automotive Ethernet system setup for prototype applications
- Quick functional evaluation of TJA1103
- SABRE Adapter for connection to S32K3, S32G and I.MX8+ boards
Contents
1 x TJA1103 SABRE development board, 1 x unshielded twisted Pair (UTP) cable (automotive grade).
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Ethernet Transceiver
Silicon Core Number
TJA1103AHN
Kit Contents
TJA1103 SABRE Development Board, UTP Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031