Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.460 |
10+ | CHF 5.170 |
25+ | CHF 4.790 |
50+ | CHF 4.580 |
100+ | CHF 4.380 |
250+ | CHF 4.180 |
500+ | CHF 4.070 |
1000+ | CHF 3.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1102HN/0Z
Order Code4382013
Technical Datasheet
Device TypeEthernet PHY
Supported StandardsIEEE 802.3
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageHVQFN
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Ethernet PHY
Supply Voltage Min
-
IC Case / Package
HVQFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supported Standards
IEEE 802.3
Supply Voltage Max
3.3V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability