Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.250 |
10+ | CHF 0.911 |
50+ | CHF 0.826 |
100+ | CHF 0.731 |
250+ | CHF 0.687 |
500+ | CHF 0.661 |
1000+ | CHF 0.615 |
2500+ | CHF 0.602 |
Product Information
Product Overview
TJA1051TK/3,118 is a high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a MCU with) a CAN protocol controller. The TJA1051 belongs to the third generation of high-speed CAN transceiver, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance, and also features ideal passive behaviour to the CAN bus when the supply voltage is off, TJA1051TK/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Supply voltage range from 4.5 to 5.5V and 2.5mA max supply current at silent mode
- Suitable for 12V and 24V systems
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- AEC-Q100 qualified
- Low power management: functional behaviour predictable under all supply conditions
- Transceiver disengages from the bus when not powered up (zero load)
- Bus pins protected against transients in automotive environments
- Transmit Data (TXD) dominant time-out function
- Undervoltage detection on pins VCC and VIO and thermally protected
- 8 lead HVSON package
Technical Specifications
CAN FD Transceiver, I2C
4.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate