Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.998 |
10+ | CHF 0.722 |
50+ | CHF 0.653 |
100+ | CHF 0.577 |
250+ | CHF 0.540 |
500+ | CHF 0.518 |
1000+ | CHF 0.490 |
2500+ | CHF 0.468 |
Product Information
Product Overview
TJA1044GT/3Z is a high-speed CAN transceiver with standby mode. The TJA1044 is part of the Mantis family of high-speed CAN transceivers. It provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (MCU with) a CAN protocol controller. The TJA1044 offers a feature set optimized for 12V automotive applications, with significant improvements over NXP's first- and second-generation CAN transceivers, such as the TJA1040 and TJA1042, and excellent EMC performance. Additionally, the TJA1044 features ideal passive behaviour to the CAN bus when the supply voltage is off, a very low-current standby mode with bus wake-up capability, excellent EMC performance, even without a common mode choke, variants with a VIO pin can be interfaced directly with microcontrollers with supply voltages from 3.3V to 5V.
- Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Very low-current standby mode with local and bus wake-up capability
- Optimized for use in 12V automotive systems
- Low EME and high EMI, according to proposed EMC Standards IEC 62228-3 and SAE J2962-2
- AEC-Q100 qualified
- Variants with a VIO pin allow for direct interfacing with 3.3V to 5V microcontrollers
- Functional behaviour predictable under all supply conditions
- High ESD handling capability on the bus pins (8KV IEC and HBM)
- Timing guaranteed for CAN FD data rates up to 5Mbit/s
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN FD Transceiver, I2C
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate