Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 257.740 |
Product Information
Product Overview
TEA2017DB1580 is a 240W demo board built around the TEA2017, which includes both the PFC and LLC controller. The PFC can be configured to operate in DCM/QR, fixed frequency or multimode (DCM/QR/CCM). The input current is shaped such that an optimum THD/PF is reached. The no-load power consumption is below 100mW and the efficiency can meet the efficiency regulations of Energy Star, the Department of Energy (DoE), the Ecodesign Directive of the European Union, the European Code of Conduct and other guidelines. The board is on-the-fly digital configurable, which means that the properties of the TEA2017 can be adapted while the circuit is working.
- Input voltage range 90 V-264 V, Output 12 V/20 A
- DCM/QR/CCM fixed frequency mode PFC controller
- Excellent PF and THD performance
- Integrated X-capacitor discharge without additional external components
- Power good function
- Digital configurable
- Synchronous rectifier at secondary side
- No-load power <lt/> 100mW, high efficiency from low load to high load
- Overpower protection (OPP), brown-in/brown-out protection, OCP, capacitive mode regulation (CMR)
- Accurate OVP, inrush current protection (ICP), supply UVP, internal and external OTP
Technical Specifications
NXP
Power Management
Demo Board TEA2017AAT
No SVHC (27-Jun-2024)
TEA2017AAT
Resonant Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate