Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5775BDK3MME2
Order Code2908856
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.900 |
5+ | CHF 26.910 |
10+ | CHF 23.300 |
25+ | CHF 22.830 |
50+ | CHF 22.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5775BDK3MME2
Order Code2908856
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max220MHz
Program Memory Size4MB
No. of Pins416Pins
IC Case / PackageMAPBGA
No. of I/O's293I/O's
InterfacesCAN, DSPI, ESCI
RAM Memory Size512KB
ADC Channels4Channels
ADC Resolution16Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5xxx
MCU SeriesMPC57xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
MAPBGA
Interfaces
CAN, DSPI, ESCI
ADC Channels
4Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
220MHz
No. of Pins
416Pins
No. of I/O's
293I/O's
RAM Memory Size
512KB
ADC Resolution
16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
MPC5xxx
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability