Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 238.360 |
Product Information
Product Overview
SLN-VIZN3D-IOT is a i.MX RT117F based secure 3D face recognition solution development kit. This NXP’s EdgeReady MCU-based solution for 3D face recognition leverages the i.MX RT117F crossover MCU, enabling developers to quickly and easily add 3D face recognition with advanced liveness detection to their products, with the confidence that it will work in even the most challenging outdoor lighting conditions and can resist the most sophisticated spoofing attacks. 3D liveness detection defeats spoofing attempts using photographs or 3D models, and uses a high performance 3D structured light camera module (SLM) with an optional low-cost CMOS sensor-based RGB camera, without requiring the use an expensive, power hungry, Linux-based MPU with long boot times. The development kit for this solution, SLN-VIZN3D-IOT, comes with fully integrated turnkey software, for quick out-of-the-box operation, minimizing time to market, risk and development effort.
- NXP i.MX RT117F Crossover MCU with 2MB SRAM (i.MX RT117F internal), 32MB QSPI NOR flash module
- 32 MB SDRAM PC200 module
- Orbbec 3D SLM camera module with depth and IR sensing
- Optional RGB camera module with GalaxyCore GC0308 image sensor
- Optional rocktech TFT display with parallel interface
- Bluetooth® low-energy module with NXP QN9090/30 BLE 5.0 MCU
- Optional murata PIR sensor
- Optional MQS DAC (internal i.MX RT117F) to control inexpensive analogue amplifier
- Optional white LED strobe with PWM LED driver
- Optional user/reset switches and RGB status LED
Contents
i.MX RT117F based secure 3D face recognition solution development kit, USB Type-A to USB Type-C cable.
Technical Specifications
NXP
i.MX
Cortex-M4, Cortex-M7
Dev Kit MIMXRT117FDVMAA, USB Type-A to USB Type-C Cable
No SVHC (27-Jun-2024)
32bit
ARM
MIMXRT117FDVMAA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate