Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 42.120 |
Product Information
Product Overview
Rapid IoT prototyping kit is a comprehensive, secure and power-optimized solution designed to accelerate prototype and development of an IoT end node. Rapid IoT integrates 11 NXP devices (microcontroller, low-power connectivity, sensors, NFC, secure element, power management, interface) in a small form-factor hardware design and combines it with proven software enablement (drivers, RTOS, middleware, cloud connect) and a web IDE with GUI based programming. Rapid IoT provides the easiest and fastest path for anyone to take their connected thing idea to a proof-of-concept.
- Kinetis® K64 MCU based on Arm® Cortex®-M4 core
- KW41Z wireless MCU (BLE, Thread, Zigbee)
- NT3H2211 NFC forum type 2 tag
- A1006 secure authentication & anti-counterfeit IC
- Sensors (Gyroscope, Acc/Mag, Barometer/Temp, Air Quality, Ambient light and capacitive touch)
- Rapid IoT studio IDE
- Automatic source code & project generation for MCUXpresso IDE/SDK
- Android/iOS mobile apps and IoT Cloud connect platforms
- Expandable to most IoT end node use cases with 400+ Click boards™
- Compatible with NXP IoT modular gateway
Contents
Rapid IoT prototyping kit, Quick start guide, USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Wireless Connectivity
ARM
-
-
MK64FN1M0VMD12/MKW41Z512VHT4
Internet of Things (IoT)
Cortex-M0, Cortex-M4
Prototyping Kit MK64FN1M0VMD12/MKW41Z512VHT4
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate