Print Page
Image is for illustrative purposes only. Please refer to product description.
4,259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.870 |
10+ | CHF 5.330 |
25+ | CHF 4.940 |
50+ | CHF 4.700 |
100+ | CHF 4.290 |
250+ | CHF 4.110 |
500+ | CHF 3.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1105ELY
Order Code2820281
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFBGA
No. of Pins159Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
IEEE 802.3-compliant 5-port automotive Ethernet switch. Each of the five ports can be individually configured to operate in MII, RMII and RGMII modes. This arrangement provides the flexibility to connect a mix of switches, microprocessors and PHY devices. The SJA1105EL supports Ethernet and AVB.
- Interface-dependent selectable I/O supply voltages; 1.2V core voltage
- Automotive Grade 2 ambient operating temperature: -40°C to +105°C
- Automotive product qualification in accordance with AEC-Q100
- IEEE 802.3 compliant, 128KB frame buffer, 4096 VLANs
- 1024 entry MAC address learning table
- Address learning space can be configured for static and learned addresses
- 2KB frame length handling, IEEE 802.1Q defined tag support and 4096 VLANs
- Egress tagging/untagging on a per-VLAN basis per port
- Frame replication and retagging of traffic and frame mirroring for enhanced diagnostics
- Broadcast storm protection
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
3V
IC Case / Package
LFBGA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supported Standards
IEEE 802.3
Supply Voltage Max
3.6V
No. of Pins
159Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability