Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S08DZ60F2MLH
Order Code2453519
Product RangeS08 Family S08D Series Microcontrollers
776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.210 |
10+ | CHF 5.310 |
25+ | CHF 5.080 |
50+ | CHF 5.010 |
100+ | CHF 4.930 |
250+ | CHF 4.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S08DZ60F2MLH
Order Code2453519
Product RangeS08 Family S08D Series Microcontrollers
Product RangeS08 Family S08D Series Microcontrollers
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size60KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08D
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S08 Family S08D Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
60KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08D
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability