Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,254.000 |
Product Information
Product Overview
S32G-VNP-RDB2 is a reference design board 2 for vehicle network processing. This is a compact, highly optimized and integrated board engineering for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, safety and security applications. Based on quad Arm® Cortex®-A53 cores and triple, dual-core lockstep Arm Cortex-M7 cores, the S32G-VNP-RDB2 offers a high-performance computing capacity and rich input/output(I/O), providing reference for a variety of typical automotive applications, such as central gateway, domain controller, FOTA, secure key management, smart antenna and high-performance central compute nodes. S32G-VNP-RDB2 offers high levels of compute, real-time network performance, multi-Gigabit packet acceleration and security for new automotive applications.
- Supports service-oriented gateway and domain controller applications
- Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
- Supports low-power mode and multiple wake-up sources
- Supports two M.2 modules (M-key slot, E-key slot)
- ISO 26262 support by using safety components and architecture
Contents
S32G reference design board 2, Universal AC adapter, AC/DC 12V, 6.67A power supply, 16GB SD card, DuPont Line, (2) USB A-to-Micro B cables (UART0/1, Ethernet and Ethernet loopback cables, 100BASE-T1 Ethernet cable, J5 cable (LIN/ADC) and J6 cable (CAN/FlexRay), (4) Heatsinks, (4) Thermal pads, M2 screws.
Technical Specifications
NXP
Automotive
ARM
S32G
-
S32G274A
Vehicle Network Processor
Cortex-A53, Cortex-M7
Brd S32G274A, Adapter, Pwr Supply, SD Card, DuPont Line, Cables, Heatsinks, Thermal Pads, M2 Screws
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate