Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,961.000 |
Product Information
Product Overview
NXP GoldBox is a compact, highly optimized and integrated board engineered for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, safety and security applications. The NXP GoldBox offers high-performance computing capacity, real-time network performance, multi-Gigabit packet acceleration and security and rich input/output (I/O) targeting central gateway, domain controller, FOTA, secure key management, smart antenna and high-performance central compute nodes.
- Supports service-oriented gateway and domain controller applications
- Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
- Supports low-power mode and multiple wake-up sources
- Supports two M.2 modules (M-key slot, E-key slot)
- ISO 26262 support by using safety components and architecture
Contents
Rugged enclosure with integrated thermal management, S32G-VNP-RDB2, Universal AC adapter, AC/DC 12V, 6.67A power supply, 16GB SD card, DuPont Line, 2 x USB A-to-Micro B cables (UART0/1), Ethernet and Ethernet Loopback cables, 100BASE-T1 Ethernet cable J5 cable (LIN/ADC) and J6 cable (CAN/FlexRay), 4 x heatsinks, 4 x thermal pads, M2 screw.
Technical Specifications
NXP
Embedded
ARM
S32G
-
S32G274A
Vehicle Network Processor
Cortex-A53, Cortex-M7
Reference Design Brd S32G, AC Adapter, Pwr Supply, USB/ENET Cables, Rugged Encl w/Thermal Management
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate