Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.870 |
Product Information
Product Overview
The S12ZVML-MINIBRD board features the S12 MagniV S12ZVM 16-bit MCU that integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs. It is a small footprint board designed for 3-phase BLDC and PMSM sensorless motor control applications as well as DC applications requiring load switching and load current monitoring and can be controlled using LIN and FreeMASTER. An integral part of the S12ZVML-MINIBRD board support package is the application software which provides a complete reference implementation of a motor control application and takes advantage of the Automotive Math and Motor Control Library Set.
- S12 MagniV S12ZVM MCU mini board design
- Supports low-voltage BLDC, PMSM and DC motors
- DC-bus overvoltage, overcurrent and undervoltage fault detection
- FreeMASTER visualization/configuration support
- ANSI-C based motor control reference software with easy portability
- Extensive documentation for software and hardware
Applications
Embedded Design & Development, Automation & Process Control, Automotive, Robotics, Motor Drive & Control
Contents
S12ZVML-MINIBRD board, Power supply cable, USB cable, Insert card with the board support package information
Technical Specifications
Three Phase DC Brushless Motor Control
Power Management - Motor Control
Evaluation Board MC9S12ZVML, Power Supply Cable, USB Cable
No SVHC (15-Jan-2019)
NXP
MC9S12ZVML
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate