Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.640 |
Product Information
Product Overview
S08PT60-EVK is a cost-effective development hardware for the NXP S08P 5V 8bit MCUs. It is powerful, with rich integrated peripherals to evaluate all features of S08P MCUs. The onboard interfaces include an RGB LED, a 6-axis digital accelerometer and magnetometer, an ambient temperature sensor, two capacitive touch pads, a potentiometer, two user push-buttons, and IRDA transceiver. S08PT60-EVK supports OSBDM to flash program and run-control debug without an external debug tool. S08PT60-EVK is compatible with the Arduino® pin layout, providing a broad range of expansion board options, including FRDM-MC-LVBLDC for motor control. Supported devices are S08PL: 8bit 5V cost-effective MCU with EEPROM, S08PT: 8bit 5V full-featured MCU with EEPROM and TSI and S08PA: 8bit 5V full-featured MCU with EEPROM.
- 60KB flash memory, 4KB RAM, 256B EEPROM
- MCU: 2.7V to 5.5V voltage, -40 to 105°C temperature and 64 low profile quad flat package (LQFP)
- USB interface with micro-B USB connector and Arduino® interface connectivity
- FXOS8700CQ accelerometer, magnetometer and temperature sensor
- On-board: RGB LED, potentiometer, 2 (capacitive touch pads, user push-buttons) and IrDA transceiver
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
S08P
-
Eval Board MC9S08PT60
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08PT60
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate