Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 94.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 94.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PTN3816EVM is the PTN3816 evaluation kit with 2 full-size DisplayPort connectors that can be connected to the downstream side (host/GPU) and the up stream side (monitor/docking station). There is no software required for this evaluation kit.
- PTN3816 20Gbps per lane, 4-lane displayport linear redriver
- Supporting up to UHBR20 link rates
- DP AUX monitoring for link configuration and power management
- Implements HPD for deep power saving
- Configurable Rx equalizer gain
- Configurable output swing linearity control
Contents
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Interface
Kit Contents
Eval Board PTN3816
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PTN3816
Application Sub Type
Linear Redriver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02