Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.120 |
| 10+ | CHF 0.814 |
| 50+ | CHF 0.738 |
| 100+ | CHF 0.654 |
| 250+ | CHF 0.615 |
| 500+ | CHF 0.590 |
| 1000+ | CHF 0.543 |
| 2500+ | CHF 0.531 |
Product Information
Product Overview
The PCF8563BS/4,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal power-ON Reset (POR)
- Open-drain interrupt pin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:WK:DD:Hr:Min:Secs
Calendar, Clock
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
Binary
1V
HVSON
I2C
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate