Print Page
Image is for illustrative purposes only. Please refer to product description.
1,120 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.910 |
| 10+ | CHF 1.280 |
| 50+ | CHF 1.150 |
| 100+ | CHF 0.995 |
| 250+ | CHF 0.911 |
| 500+ | CHF 0.807 |
| 1000+ | CHF 0.731 |
| 2500+ | CHF 0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8553DTT/AY
Order Code3801245
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
No. of Segments40
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
InterfacesI2C, SPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
40
No. of Pins
56Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
Interfaces
I2C, SPI
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability