Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF85263ATL-ARD
Order Code4062454
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85263ATL-ARD
Order Code4062454
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCF85263A
Silicon Family Name-
For Use WithArduino Shield Board
Kit ContentsEvaluation Board PCF85263A in an Antistatic Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF85263ATL-ARD evaluation board is a daughterboard equipped with Arduino port, designated for easy test and design of PCF85263A IC, tiny real-time clock/calendar with alarm function, battery switch-over and time stamp input, controlled through Fm I2C 2-wire bus. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 and i.MX 8M Mini LPDDR4 EVK, including GUI software control. The board can be attached to any device equipped with Arduino port.
- Connector for external access to I2C-bus
- On-board LED for interrupt pin monitoring
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Supply voltage range from 0.9V to 5.5V
- Low current (0.28µA at VDD 3.3V and 25°C)
Contents
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Evaluation Board PCF85263A in an Antistatic Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCF85263A
For Use With
Arduino Shield Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02