Print Page
Image is for illustrative purposes only. Please refer to product description.
2,590 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.580 |
| 10+ | CHF 2.830 |
| 25+ | CHF 2.640 |
| 50+ | CHF 2.550 |
| 100+ | CHF 2.470 |
| 250+ | CHF 2.380 |
| 500+ | CHF 2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF2127T/2Y
Order Code2775934
Technical Datasheet
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1.8V
Supply Voltage Max4.2V
Clock IC Case StyleSOIC
No. of Pins16Pins
IC Interface TypeI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Max
4.2V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
Binary
Supply Voltage Min
1.8V
Clock IC Case Style
SOIC
IC Interface Type
I2C, SPI
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability