Print Page
Image is for illustrative purposes only. Please refer to product description.
1,242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.420 |
10+ | CHF 1.860 |
25+ | CHF 1.720 |
50+ | CHF 1.670 |
100+ | CHF 1.610 |
250+ | CHF 1.520 |
500+ | CHF 1.460 |
1000+ | CHF 1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9685PW/Q900,118
Order Code2775943
Technical Datasheet
No. of Channels16Channels
Output Current Max400mA
Output Voltage Max-
IC Case / PackageTSSOP
No. of Pins28Pins
Input Voltage Min2.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleTSSOP
No. of Outputs16Outputs
Output Current400mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
-
No. of Pins
28Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP
Output Current
400mA
Switching Frequency
-
Output Current Max
400mA
IC Case / Package
TSSOP
Input Voltage Min
2.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
16Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
Product traceability