Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.550 |
| 10+ | CHF 1.130 |
| 50+ | CHF 1.010 |
| 100+ | CHF 0.911 |
| 250+ | CHF 0.863 |
| 500+ | CHF 0.822 |
| 1000+ | CHF 0.751 |
| 2500+ | CHF 0.679 |
Product Information
Product Overview
PCA9546AD,118 is a 4-channel I2C-bus switch with reset. This quad bidirectional translating switch is controlled via the I2C-bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PCA9546A to recover from a situation where one of the downstream I2C-buses is stuck in a LOW state. Pulling the (active LOW) RESET pin LOW resets the I2C-bus state machine and causes all the channels to be deselected as does the internal Power-On Reset (POR) function.
- Supply voltage range from 2.3 to 5.5V
- 1-of-4 bidirectional translating switches
- I2C-bus interface logic, compatible with SMBus standards
- Active LOW reset input and low Ron switches
- Power-up with all switch channels deselected, 3 address pins allowing up to 8 devices on the I2C-bus
- No glitch on power-up, supports hot insertion and low standby current
- 5V tolerant inputs and 0Hz to 400kHz clock frequency
- Allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- 16 pin SO package and ambient temperature range from -40 to 85°C
Technical Specifications
I2C, SMBus
2.3V
SOIC
-40°C
-
MSL 1 - Unlimited
I2C Bus & SMBus Systems Applications
5.5V
16Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate