Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.390 |
| 10+ | CHF 1.020 |
| 50+ | CHF 0.926 |
| 100+ | CHF 0.825 |
| 250+ | CHF 0.776 |
| 500+ | CHF 0.747 |
| 1000+ | CHF 0.674 |
| 2500+ | CHF 0.621 |
Product Information
Product Overview
The PCA9509DP is a level translating I²C-bus/SMBus Repeater enables processor low voltage 2-wire serial bus to interface with standard I²C-bus or SMBus I/O. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling the I²C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port-A allows a voltage range from 1.35V to VCC(B) 1V and requires no external pull-up resistors due to the internal current source. Port-B allows a voltage range from 3 to 5.5V and is overvoltage tolerant. Both port-A and port-B SDA and SCL pins are high-impedance when the repeater is unpowered.
- Active high repeater enable input
- Open-drain inputs/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
Applications
Communications & Networking
Technical Specifications
Bidirectional
TSSOP
8Pins
5.5V
-
85°C
-
No SVHC (27-Jun-2024)
-
TSSOP
3V
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate