Print Page
Image is for illustrative purposes only. Please refer to product description.
2,453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.890 |
10+ | CHF 2.960 |
25+ | CHF 2.720 |
50+ | CHF 2.590 |
100+ | CHF 2.470 |
250+ | CHF 2.340 |
500+ | CHF 2.300 |
1000+ | CHF 2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA2131TF/Q900Y
Order Code3874832
Technical Datasheet
Date FormatYY-MM-DD-DW
Clock FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeCalendar, Clock
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Clock IC Case StyleHLSON
No. of Pins16Pins
IC Interface TypeI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA2131TF/Q900Y is a Nano-power highly accurate RTC with integrated quartz crystal for automotive applications. This CMOS Real Time Clock (RTC) and calendar with an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768KHz quartz crystal optimized for very high accuracy and ultra-low power consumption. The PCA2131 has a selectable I²C-bus or SPI-bus, a backup battery switch-over circuit, a programmable watchdog function, four timestamps function, and many other features.
- Supply voltage range from 1.2 to 5.5V
- AEC-Q100 automotive qualified
- TCXO with trimmed integrated capacitors and ultra-low supply current: typical 106nA at VDD = 3.3V
- Integration of a 32.768KHz quartz crystal and oscillator in the same package
- Provides year, month, day, weekday, hours, minutes, seconds and 1/100 seconds
- Provides leap year correction
- Battery backup I/P pin, switch-over circuitry, battery backed O/P voltage and battery low detection
- POR, PORO function, software reset function, two interrupt outputs (open-drain)
- Programmable 1 second or 1 minute interrupt and programmable watchdog timer with interrupt
- 16 pin HLSON package and operating temperature range from -40 to 105°C
Technical Specifications
Date Format
YY-MM-DD-DW
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
1.2V
Clock IC Case Style
HLSON
IC Interface Type
I2C, SPI
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability