Print Page
Image is for illustrative purposes only. Please refer to product description.
1,125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.790 |
| 10+ | CHF 1.330 |
| 50+ | CHF 1.210 |
| 100+ | CHF 1.060 |
| 250+ | CHF 0.996 |
| 500+ | CHF 0.968 |
| 1000+ | CHF 0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA21125T/Q900/1,1
Order Code2400445
Technical Datasheet
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
No. of Pins14Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA21125T/Q900/1,1 is a CMOS Real-time Clock (RTC) and Calendar optimized for low-power consumption application. It provides year, month, day, weekday, hours, minutes and seconds based on 32.768kHz quartz crystal. Data is transferred via a serial peripheral interface (SPI-bus) with a maximum data rate of 6Mbps. Alarm and timer functions are also available with the possibility to generate a wake-up signal on the interrupt pin.
- Seconds to years resolution
- Freely programmable timer with interrupt capability
- Freely programmable alarm function with interrupt capability
- Integrated oscillator capacitor
- Internal power-ON Reset (POR)
- Open-drain interrupt pin
- 4-line SPI-bus with separate, but combinable data input and output
- 1 Second or 1 minute interrupt output
Applications
Automotive, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
Binary
Supply Voltage Min
1.3V
Clock IC Case Style
TSSOP
IC Interface Type
SPI
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability