Product Information
Product Overview
The OM5577/PN7120S is a flexible and easy to use PN7120 NFC controller Single Board Computer (SBC) kit with Raspberry Pi interface board, as well as BeagleBone interface board. It enables the development of an NFC solution based on PN7120 in a Linux android or Windows IoT environment. PN7120 performs plug and play solution for NFC. It meets compliance with reader mode, P2P mode and card emulation mode standards and supports NFC forum type 1/2/3/4/5 tags.
- NFC Forum device requirements V1.3 compliant for all modes
- Drivers for easy integration into Linux android and Windows IoT based systems
- NCI over I²C host interface
- Includes reading and writing tags as well as interfacing other NFC enabled devices via peer to peer
Applications
Embedded Design & Development
Contents
PN7120 NFC controller board, Raspberry Pi interface board, BeagleBone interface board, NFC forum type 2 tag.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Arduino & BeagleBoneBlack Development Boards
HATs - Wireless Connectivity
-
NFC Compliant Expansion Board, PCB & MIFARE Ultralight EV1 Card
NXP
-
-
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate