Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 122.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 122.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM40006UL
Order Code2849257
Technical Datasheet
Accessory TypeIoT Module Base Board
For Use WithLPC54018 IoT module (OM40007)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
IoT module base board designed to provide easy access to the peripherals available on NXP's MCU IoT modules such as the LPC54018 IoT module (OM40007). This baseboard provides several on-board peripherals for rapid prototyping and evaluation including SDRAM, USB interface, LCD with touchscreen, stereo audio codec, digital microphone, Ethernet PHY, micro SD and Arduino UNO expansion connectors.
- 2 x user LEDs, target reset, ISP/user (3) and user buttons
- Arduino UNO compatible expansion site
- On-board 3.3V regulator with external power supply options
- 128Mb Winbond SDRAM, micro SD card slot
- Knowles SPH0641LM4H digital microphone and high-speed USB device port
- NXP MMA8652FCR1 accelerometer
- Stereo audio codec with a line in/out
- Full speed USB port with micro A/B connector for a host or device functionality
- 10/100Mbps Ethernet (RJ45 connector)
- 272x480 colour LCD with capacitive touchscreen
Technical Specifications
Accessory Type
IoT Module Base Board
Product Range
-
For Use With
LPC54018 IoT module (OM40007)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01