Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.320 |
Product Information
Product Overview
OM13087UL is a LPCXpresso board for LPC1115 with CMSIS DAP probe. This LPCXpresso board is populated with the LPC1115 to demonstrate and enable features of the LPC1100 product series. The LPCXpresso LPC1115 combines the industry‘s lowest 32-bit active power consumption of the LPC1115 and the low price point of the LPCXpresso board. The board also includes an onboard, CMSIS-DAP compatible debug probe as well as a connector for use with 3rd party debug probes.
- LPC1115 Cortex-M3
- Integrated CMSIS-DAP debug probe
- Debug probe section of the board can be snapped off to reduce board size
- 10 pin SWD connector for use with an external debug probe
- LPCXpresso debug expansion connectors
Contents
LPCXpresso™ LPC1115 with CMSIS probe development board, Card insert with links to installation information.
Technical Specifications
NXP
LPC11xx
Cortex-M0
Dev Board LPCXpresso LPC1115 w/CMSIS Probe, Card Insert with Links to Installation Information
No SVHC (27-Jun-2024)
32bit
ARM
LPC1115
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate