Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.300 |
Product Information
Product Overview
The OM13082 is a LPC general purpose shield board has been designed to complement LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC general purpose shield plugs into the top side expansion connectors of LPCXpresso V2, V3 and MAX boards. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. LPCXpresso is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
- 128 x 64 LCD dot matrix display connected via SPI
- 4 user LEDs and 5 position joystick controlled via an NXP PCA9535BS I2C port expander
- LM75D temperature sensor (I2C)
- Bosch BMI160 inertial measurement unit (3 axis accelerometer and 3 axis gyroscope, I2C)
- SD/MMC card slot (requires LPCXpresso V3 board with SDIO interface)
- Ethernet RJ45 connector and magnetics (requires LPCXpresso V3 board with onboard PHY)
- CAN terminal block (requires LPCXpresso V3 board with CAN interface)
- Micro USB B device connector (requires LPCXpresso V3 board with USB support via expansion)
- Micro USB A/B connector (V3 Board required)
- CAN terminal block (V3 Board required)
Applications
Embedded Design & Development, Hobby & Education
Contents
The LPC General Purpose Shield Board has designed to complement NXP’s range of LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC General Purpose Shield plugs into the top-side expansion connectors of LPCXpresso V2, V3 and MAX boards.
Technical Specifications
NXP
-
-
LPC General Purpose Shield Board
No SVHC (27-Jun-2024)
ARM
PCA9535BS, LM75D
NXP LPCXpresso MCU Development Boards
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate