Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNXH5104UK/A1Z
Order Code2748886
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoNXH5104UK/A1Z
Order Code2748886
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Mbit
Memory Configuration-
InterfacesSPI
Clock Frequency Max5MHz
IC Case / PackageWLCSP
No. of Pins13Pins
Supply Voltage Min1V
Supply Voltage Max2V
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range4Mbit SPI Serial EEPROM
SVHCNo SVHC (27-Jun-2018)
Product Overview
NXH5104UK/A1Z is a 4Mbit serial electrically erasable and programmable read-only memory (EEPROM). It provides byte level and page level serial EEPROM functions, sector level protection and power-down functions. The device has been developed for low-power low-voltage applications and is provided with a serial peripheral interface (SPI) compatible interface.
- 7.8mm², 380μm thick, 13 bumps with 400μm pitch
- Integrated power management unit (PMU)
- VDD supply range from 1.0 to 2.0V, VDD(IO) supply range from VDD to 2.6V
- Direct operation from ZnAir, NiMH, Silver-Zinc batteries, active peak current limiting
- Maximum average power down current is <lt/> 5μA (1.8V)
- Low-power CMOS technology, auxiliary supply voltage enabling direct LED drive
- Self-timed program cycle, 256 byte page write buffer, partial page write allowed
- Write protect, quarter, half or entire memory array
- SPI, SPI mode 0 (0,0) and 3 (1,1) support, SPI 3-wire support for SPI mode 0
- SOT1461-1 package, operating temperature range from -20°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
4Mbit
Interfaces
SPI
IC Case / Package
WLCSP
Supply Voltage Min
1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
-
Clock Frequency Max
5MHz
No. of Pins
13Pins
Supply Voltage Max
2V
Operating Temperature Min
-20°C
Product Range
4Mbit SPI Serial EEPROM
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability