Print Page
Image is for illustrative purposes only. Please refer to product description.
1,334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.499 |
10+ | CHF 0.454 |
100+ | CHF 0.364 |
500+ | CHF 0.332 |
1000+ | CHF 0.302 |
2500+ | CHF 0.271 |
5000+ | CHF 0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3DV221TKX
Order Code2776225
Technical Datasheet
USB IC TypeHigh Speed USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageHVSON
No. of Pins10Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
High Speed USB Switch
Supply Voltage Min
2.3V
IC Case / Package
HVSON
Data Rate
480Mbps
Operating Temperature Min
85°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability