Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.855 |
| 10+ | CHF 0.616 |
| 100+ | CHF 0.490 |
| 500+ | CHF 0.441 |
| 1000+ | CHF 0.405 |
| 2500+ | CHF 0.388 |
| 5000+ | CHF 0.371 |
Product Information
Product Overview
The NTB0104BQ,115 is a 4-bit dual supply Translating Transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports, one output enable input and two supply pins. VCC(A) can be supplied at any voltage between 1.2 and 3.6V and VCC(B) can be supplied at any voltage between 1.65 and 5.5V, making the device suitable for translating between any of the low voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78B class II
- Inputs accept voltages up to 5.5V
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Translating
DHVQFN
14Pins
3.6V
-
125°C
-
No SVHC (27-Jun-2024)
-
DHVQFN
1.2V
NT
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate