Print Page
Image is for illustrative purposes only. Please refer to product description.
1,065 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.120 |
10+ | CHF 0.968 |
50+ | CHF 0.889 |
100+ | CHF 0.825 |
250+ | CHF 0.781 |
500+ | CHF 0.749 |
1000+ | CHF 0.584 |
2500+ | CHF 0.573 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
NTAG I2C plus 2K, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications. Designed to be the perfect enabler for NFC in home-automation and consumer applications this feature-packed, second-generation connected NFC tag is the fastest, least expensive way to add tap and go connectivity to just about any electronic device.
- Interoperability (unique 7 byte UID, input capacitance of 50pF)
- Host interface
- Data transfer: pass-through mode with 64byte SRAM buffer
- FAST_WRITE and FAST_READ NFC commands for higher data throughput
- Security and memory-access management
- Full interoperability with every NFC-enabled device
- Zero-power operation with non-volatile data storage
- Data protection to prevent unauthorized data manipulation
- Multi-application support, enabled by memory size and segmentation options
- Smooth end-user experience with super-fast data exchange
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
SOIC
Supply Voltage Min
1.2V
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability