Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.220 |
10+ | CHF 8.920 |
25+ | CHF 8.490 |
50+ | CHF 8.310 |
100+ | CHF 8.120 |
250+ | CHF 7.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2102AS
Order Code1457164
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P0.4mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageMPAK
No. of Pins5Pins
Sensor Case StyleMPAK
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Product Overview
100KPa on-chip temperature compensated silicon pressure sensor. This silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on chip. It is suitable for use in pump/motor control, robotics, level detectors, medical diagnostics, pressure switching, barometers and altimeters.
- Temperature compensated over 0°C to +85°C
- Easy to use chip carrier package options
- Available in absolute pressure type
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
MPAK
Sensor Case Style
MPAK
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
0.4mV/kPa
Operating Pressure Max
100kPa
Supply Voltage Max
16V
No. of Pins
5Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002105
Product traceability