Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 412.500 |
Product Information
Product Overview
The MPC57XXXMB is an evaluation system and development platform supporting many NXP MPC57xxx microcontrollers such as MPC5777M, MPC5777C, MPC5746R and other MPC57xxx products. The system consists of a motherboard (MPC57XXXMB) and separate target adapter board which contains a MPC5777M MCU on a socketed adapter in desired 416BGA (MPC5777M-416DS) or 512BGA (MPC5777M-512DS) packages. The MPC57XXXMB motherboard features 12V DC power supply input barrel connector, two CAN channels with jumper enables, SCI channel with jumper enables transceiver and DB9 connector, one LIN channel with jumper enables and Molex connector, two FlexRay channels with jumper enables, both channels with transceiver and DB9 connector, Ethernet PHY and RJ45 connector, four user push button switches, four user LEDs, potentiometer for analogue voltage generation, 0.10 pin headers for access to all I/O and 2.5" x 2.5" prototyping area with 5V and GND rails.
- Adapter supports MPC5777M in 416BGA package
- Adapter supports MPC5777M in 512BGA package
- Jumper enables for all internal 1.2V regulator options
- Socket for optional external oscillator
- Robust Nexus and 14pin JTAG debug connectors
Applications
Embedded Design & Development
Contents
MPC57XXXMB motherboard, Power supply cable (with multi-region connectors), Warranty card, MPC5777M-416DS or MPC5777M-512DS adapter board.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
MPC57xx
-
Dev Board MPC5746R
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5746R
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate