Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.350 |
10+ | CHF 8.180 |
25+ | CHF 6.770 |
50+ | CHF 6.080 |
100+ | CHF 5.610 |
250+ | CHF 5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG20241HT1
Order Code2433049
Technical Datasheet
Frequency Min450MHz
Frequency Max3.8GHz
Gain17.8dB
Noise Figure Typ2.1dB
RF IC Case StyleTO-243AA
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMG20241HT1 is a 1/4W High Gain Amplifier designed as a driver or pre-driver for Doherty power amplifiers in wireless infrastructure equipment operating in the 450 to 3800MHz frequency range. Because of its versatile design, the device may also be used in a variety of general purpose amplifier applications, including frequencies below 450MHz and above 3800MHz.
- 24dBm at 2655MHz P1dB
- 78mA Current
- 50Ω Operation with minimal external matching
Applications
RF Communications
Technical Specifications
Frequency Min
450MHz
Gain
17.8dB
RF IC Case Style
TO-243AA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3.8GHz
Noise Figure Typ
2.1dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability